Schneider Electric LC1D65ABNE

IEC Magnetic Contactor, 1NC/1NO, 24V-60V AC/DC, 3 P, Non-Reversing, Screw Clamp
$ 449.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D65ABNE.

Burklin Elektronik

Datasheet4 pages3 years ago

TME

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-83.33%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric LC1D65ABNE provided by its distributors.

IEC Magnetic Contactor, 1NC/1NO, 24V-60V AC/DC, 3 P, Non-Reversing, Screw Clamp
Contactor; Non-Rev; 24-60VAC/DC Coil; EverLink BTR; 65A; 3-Pole; TeSys D Green
TeSys D contactor 3P 65A AC-3 up to 440V coil 24-60V AC/DC coil EverLink
Power contactor, AC switching Contactor, AC-3e, 300 A/160 kW/400 V, 3-pole, 240-277 V AC/DC, 2 NO+2
Power contactor, 3 pole, 65 A, 400 V, 3 Form A (N/O), coil 24-60 V AC/DC, screw connection, LC1D65ABNE
Schneider Electric TeSys D LC1D65ABNE - LC1D65ABNE
TESYS CONTACTOR-3P-AC3- <= 440V
Contactor, 3Pst-No, 60V, Din Rail/Panel; Load Current Inductive:65A; Relay Mounting:Din Rail, Panel; Operating Voltage:690Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:37Kw; Switching Current Ac1:80A Rohs Compliant: Yes |Schneider Electric LC1D65ABNE

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL