Schneider Electric LC1D65ABD

IEC Magnetic Contactor, 1NC/1NO, 24V DC, 3 P, Non-Reversing, Screw Clamp
$ 454.6
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D65ABD.

Newark

Datasheet3 pages0 years ago
Datasheet5 pages0 years ago

Farnell

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+3.56%

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-12-01

Descriptions

Descriptions of Schneider Electric LC1D65ABD provided by its distributors.

IEC Magnetic Contactor, 1NC/1NO, 24V DC, 3 P, Non-Reversing, Screw Clamp
Contactor, 3Pst-No, 24Vdc, Din Rail; Load Current Inductive:65A; Relay Mounting:din Rail, Panel; Operating Voltage:690Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:50Hp; Switching Current Ac1:80A Rohs Compliant: Yes
Square D (Schneider Electric) LC1D65ABD TeSys D EverLink IEC Contactor. Schneider Electric EverLink Square D TeSys D IEC Contactor, Direct On-Line Standard, Series: LC1D, 690 VAC, 24/300 VDC Coil, 65/80 A Maximum Load Current, 7.4 W Coil, 3 Pole, 50/60 Hz Frequency, 6.3/9.6 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 10/60 A at 690 VAC, 60 to 80 A at 690 VAC Contact, Screw Clamp Connection, 120/122/55 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/S. Additional Description: SQD -LC1D65ABD TeSys D 3P Everlink DC CONTR AC3 65A IEC AC3 65A IEC. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 65A, 40HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 24VDC coil, open style.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1 D65ABD
  • LC1-D65ABD