Schneider Electric LC1D65AB7

Power contactor, 3 pole, 65 A, 400 V, 3 Form A (N/O), coil 24 VAC, screw connection, LC1D65AB7
$ 355.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D65AB7.

RS (Formerly Allied Electronics)

Datasheet3 pages0 years ago
Datasheet6 pages6 years ago
Datasheet4 pages0 years ago

element14 APAC

Burklin Elektronik

TME

TodayComponents

Inventory History

3 month trend:
+78.02%

Supply Chain

Country of OriginIndonesia
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric LC1D65AB7 provided by its distributors.

Power contactor, 3 pole, 65 A, 400 V, 3 Form A (N/O), coil 24 VAC, screw connection, LC1D65AB7
CONT EVERLINK 3P AC3 440V 65A 24VAC Power Rating: 30kW;Contact Configuration: 3 N/O;Coil Voltage: 24V ac;Voltage Rating: 690V ac;Current Rating: 65A;Contactors
Contactor, Spst-No/Spst-Nc, 3P, 24Vac, 65A; Load Current Inductive:65A; Relay Mounting:Din Rail; Operating Voltage:600Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:50Hp; Switching Current Ac1:80A Rohs Compliant: Yes |Schneider Electric LC1D65AB7
Square D TeSys D IEC Contactor, Series: LC1D, 24 VAC Coil, 65 A Maximum Load Current, 50 hp Coil, 3 Pole, 50/60 Hz Frequency, 9.6/6.3 W Wattage, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 65 A at 440 V AC Contact, Screw Clamp Terminal, Open Enclosure, 6000000 Cycles Operating Cycles, -23 to 140 deg F Operating, Plate/Rail Mounting, 4.8 in H x 2.17 in W x 4.72 in D Dimensions

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1 D65AB7