Schneider Electric LC1D50AP7

Power contactor, 3 pole, 50 A, 400 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1D50AP7
$ 256.07
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D50AP7.

Newark

Datasheet3 pages0 years ago

Farnell

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+57.86%

Supply Chain

Country of OriginIndonesia
Introduction Date2016-05-30
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LC1D50AP7 provided by its distributors.

Power contactor, 3 pole, 50 A, 400 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1D50AP7
CONT EVERLINK 3P AC3 440V 50A 230VAC Power Rating: 22kW;Contact Configuration: 3 N/O;Coil Voltage: 230V ac;Voltage Rating: 690V ac;Current Rating: 50A;Contactors
CONTACTOR, 30KW 50 AMP, 230V AC COIL; Operating Voltage:600VAC; Switching Power AC1:7.5hp; Switching Power AC3:40hp; Load Current Inductive:50A; Load Current Resistive:80A; No. of Poles:3; Contact Configuration:3PST-NO; Relay Mounting:DIN Rail; Coil Voltage VAC Nom:230V; SVHC:No SVHC (19-Dec-2012)
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 40 / Switching Power - AC kW = 33 / Switching Current - AC A = 50 / Switching Voltage - AC V = 440 / Switching Voltage - DC V = 300 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Series = TeSys

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1-D50AP7