Schneider Electric LC1D50AKUE

IEC Magnetic Contactor, 1NC/1NO, 100V-250V AC/DC, 3 P, Non-Reversing, Screw Clamp
$ 423.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D50AKUE.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-12.50%

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LC1D50AKUE provided by its distributors.

IEC Magnetic Contactor, 1NC/1NO, 100V-250V AC/DC, 3 P, Non-Reversing, Screw Clamp
WM S3DC plain door w/o plain chassis; w/o cable gland plate H700xW500xD250mm
TeSys D contactor 3P 50A AC-3 up to 440V coil 100-250V AC/DC EverLink
CONTACTOR, NON-REV, 100-250V, EVERLINK BTR, 50A, 3P, TESYS DECA SERIES
Power contactor, AC switching Contactor, AC-3e, 185 A/90 kW/400 V, 3-pole, 21-27.3 V AC/DC, PLC-IN o
Power contactor, 3 pole, 50 A, 400 V, 3 Form A (N/O), coil 100-250 V AC/DC, screw connection, LC1D50AKUE
Schneider Electric TeSys D LC1D50AKUE - LC1D50AKUE
TESYS CONTACTOR-3P-AC3- <= 440V
Contactor, 3Pst-No, 250V, Din Rail/Panel; Load Current Inductive:50A; Relay Mounting:Din Rail, Panel; Operating Voltage:690Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:33Kw; Switching Current Ac1:80A Rohs Compliant: Yes |Schneider Electric LC1D50AKUE

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL