Descriptions of Schneider Electric LC1D50AG7 provided by its distributors.
Power contactor, 3 pole, 50 A, 400 V, 3 Form A (N/O), coil 120 VAC, screw connection, LC1D50AG7
Square D (Schneider Electric) LC1D50AG7 TeSys D EverLink IEC Contactor. Schneider Electric EverLink Square D TeSys D IEC Contactor, D-Line Standard, Series: LC1D, 120/690 VDC, 300 VDC Coil, 50/80 A Maximum Load Current, 13/16 VA Coil, 3 Pole, 50/60 Hz Frequency, 9.6/3.7 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 10/60 A at 440 VAC, 60 to 80 A at 440 VAC Contact, Screw Clamp Connection, 120/122/55 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/Surfa. Additional Description: SQD -LC1D50AG7 TeSys D 3P Everlink AC CONTR AC3 50A IEC. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 50A, 40HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 120VAC 50/60Hz coil, open.