Schneider Electric LC1D40AP7

Power contactor, 3 pole, 40 A, 400 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1D40AP7
$ 204.125
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D40AP7.

Farnell

Datasheet5 pages9 years ago

Newark

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+33.66%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LC1D40AP7 provided by its distributors.

Power contactor, 3 pole, 40 A, 400 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1D40AP7
CONT EVERLINK 3P AC3 440V 40A 230VAC Power Rating: 18.5kW;Contact Configuration: 3 N/O;Coil Voltage: 230V ac;Voltage Rating: 690V ac;Current Rating: 40A;Contactors
Contactor, 22Kw 40 Amp, 230V Ac Coil; Load Current Inductive:40A; Relay Mounting:Din Rail; Operating Voltage:600Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:30Hp; Switching Current Ac1:60A; Coil Rohs Compliant: Yes |Schneider Electric LC1D40AP7
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 30 / Switching Power - AC kW = 30 / Switching Current - AC A = 40 / Switching Voltage - AC V = 440 / Switching Voltage - DC V = 300 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Series = TeSys

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL