Schneider Electric LC1D40AM7

TeSys D contactor - 3P(3 NO) - AC-3 -, 440 V 40 A - 220 V AC 50/60 Hz coil
$ 255.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D40AM7.

Amar Radio Corporation

Datasheet6 pages2 years ago

RS (Formerly Allied Electronics)

element14 APAC

TodayComponents

Inventory History

3 month trend:
+3.48%

Supply Chain

Country of OriginIndonesia
Introduction Date2021-03-17
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric LC1D40AM7 provided by its distributors.

TeSys D contactor - 3P(3 NO) - AC-3 -, 440 V 40 A - 220 V AC 50/60 Hz coil
CONT EVERLINK 3P AC3 440V 40A 220VAC Power Rating: 18.5kW;Contact Configuration: 3 N/O;Coil Voltage: 220V ac;Voltage Rating: 690V ac;Current Rating: 40A;Contactors
CONTACTOR, EVERLINK, 40A, 220V, 18.5KW; Load Current Inductive:40A; Relay Mounting:DIN Rail; Operating Voltage:600VAC; Contact Configuration:3PST-NO; No. of Poles:3 Pole; Switching Power AC3:30hp; Switching Current AC1:-
Square D (Schneider Electric) LC1D40AM7 TeSys D EverLink IEC Contactor. Schneider Electric TeSys D EverLink IEC Contactor, LC1D D-Line, 220 VAC Coil, 60 A Maximum Load Current, 30 hp Coil, 3 Pole, 50/60 Hz Frequency, 5.4/2.4 kW Wattage, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 40 A at 440 VAC Contact, Screw Clamp Connection, Screw Clamp Terminal, Open Enclosure, 6000000 Cycles Operating Cycles, -23 to 140 deg F Operating, Surface Mounting, 2.17 in W x 4.72 in D x 4.8 in H Dimensions. Additional Description: SQD -LC1D40AM7 TeSys D 3P Everlink AC CONTR AC3 40A IEC AC3 40A IEC. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 40A, 30HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 220VAC 50/60Hz coil, open.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1-D40AM7