Schneider Electric LC1D40AG7

TeSys D 3P Everlink AC Contactor Non-Reversing Coil 120Vac@50/60Hz AC3 40A IEC
$ 253.405
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D40AG7.

Farnell

Datasheet3 pages9 years ago

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+35.98%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric LC1D40AG7 provided by its distributors.

TeSys D 3P Everlink AC Contactor Non-Reversing Coil 120Vac@50/60Hz AC3 40A IEC
Contactor, Spst-No/Spst-Nc, 3P, 120Vac, 40A; Contacto, Configuración:Spst-No, Spst-Nc; Relé, Montaje:Carril Din; Tensión De Operación:600Vac; Corriente De Conmutación Ac1:-; Bobina, Tensión Vac Nom:120V; Bobina, Tensión Vdc Nom:- |Schneider Electric LC1D40AG7
Square D (Schneider Electric) LC1D40AG7 TeSys D EverLink IEC Contactor. Schneider Electric EverLink Square D TeSys D IEC Contactor, D-Line Standard, Series: LC1D, 120/690 VDC, 300 VDC Coil, 40/60 A Maximum Load Current, 13/16 VA Coil, 3 Pole, 50/60 Hz Frequency, 2.4/5.4 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 10/60 A at 440 VAC Contact, Screw Clamp Connection, 120/122/55 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/Surface Mounting, 55 mm W x. Additional Description: SQD -LC1D40AG7 TeSys D 3P Everlink AC CONTR AC3 40A IEC AC3 40A IEC. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 40A, 30HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 120VAC 50/60Hz coil, open.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL