Schneider Electric LC1D40AB7

TeSys D contactor - 3P(3 NO) - AC-3 - 440 V 40 A - 24 V AC 50/60 Hz coil
$ 245.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D40AB7.

Newark

Datasheet3 pages0 years ago
Datasheet4 pages9 years ago

Farnell

RS (Formerly Allied Electronics)

Burklin Elektronik

TME

Inventory History

3 month trend:
+14.15%

CAD Models

Download Schneider Electric LC1D40AB7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric LC1D40AB7 provided by its distributors.

TeSys D contactor - 3P(3 NO) - AC-3 - 440 V 40 A - 24 V AC 50/60 Hz coil
CONT EVERLINK 3P AC3 440V 40A 24VAC Power Rating: 18.5kW;Contact Configuration: 3 NO;Coil Voltage: 24V ac;Voltage Rating: 690V ac;Current Rating: 40A;Contactors
GUIDE ELEMENT FOR COMPACT MOUNTING UNIT SIWAREX WL280 RN-S SA 2 T ... 5 T MAX. LATERAL FORCE: 5 KN ADJUSTED TO THE MOUNTING LENGTH. ONE-SIDED OR ON BOTH SIDES USABLE. MATERIAL: STAINLESS STEEL
Contactor, 3Pst-No, 600Vac, Din Rail; Load Current Inductive:40A; Relay Mounting:Din Rail; Operating Voltage:600Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:30Hp; Switching Current Ac1:60A Rohs Compliant: Yes |Schneider Electric LC1D40AB7
Square D (Schneider Electric) LC1D40AB7 TeSys D EverLink IEC Contactor. Schneider Electric EverLink Square D TeSys D IEC Contactor, Direct On-Line, Series: LC1D, 24/690 VAC, 300 VDC Coil, 40/60 A Maximum Load Current, 13/16 VA Coil, 3 Pole, 50/60 Hz Frequency, 2.4/5.4 W Wattage, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 10/60 A at 440 VAC Contact, Screw Clamp Connection, 120/122/55 mm Size, Screw Clamp Terminal, Open Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/Surface Mounting, 55 mm W x 120 mm D x 122 mm H Dimen. Additional Description: SQD -LC1D40AB7 TeSys D 3P Everlink AC CONTR AC3 40A IEC AC3 40A IEC. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 40A, 30HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 24VAC 50/60Hz coil, open.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL