Descriptions of Schneider Electric LC1D40008F7 provided by its distributors.
Contactor, Dpst-No/Nc, 110Vac, Din Rail; Load Current Inductive:-; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:Dpst-No, Dpst-Nc; No. Of Poles:4 Pole; Switching Power Ac3:-; Switching Current Ac1:60A Rohs Compliant: Yes |Schneider Electric LC1D40008F7
Square D (Schneider Electric) LC1D40008F7 TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, D-Line Standard, Series: LC1D, 110/690 VAC, 300 VDC Coil, 60 A Maximum Load Current, 13/16 VA Coil, 4 Pole, 50/60 Hz Frequency, 5.4 W Wattage, Non-Reversing Contact, 2NO-2NC Contact Configuration, 1NO-1NC Auxiliary Contacts, 60 A at 575 VAC Contact, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp Connection, 125/127/85 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/Sur. Additional Description: SQD -LC1D40008F7 CONTACTOR 575VAC 40AMP IEC +OPTIONS NS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 60A resistive, 4 pole, 2 NO and 2 NC, 110VAC 50/60Hz coil, open style.