Schneider Electric LC1D38G7

Power contactor, 3 pole, 38 A, 400 V, 3 Form A (N/O), coil 120 VAC, screw connection, LC1D38G7
$ 220.981
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D38G7.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+50.00%

CAD Models

Download Schneider Electric LC1D38G7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LC1D38G7 provided by its distributors.

Power contactor, 3 pole, 38 A, 400 V, 3 Form A (N/O), coil 120 VAC, screw connection, LC1D38G7
Siwarex WL 250 Load cell ST-S SA 2.5t C3 Ex - Rated Load 2.5t - Accuracy class C3 - 6m Cable length. 6 Conductor - Material Stainless steel - Degree of protection IP67 - with explosion protection II 1 G Ex ia IIC T4 II 1 D Ex iaD 20 T73 degrees II 3G Ex nL IIC T4
Square D (Schneider Electric) LC1D38G7 IEC Contactor. Schneider Electric TeSys D IEC Contactor, Direct On-Line, Series: LC1D, 120/690 VAC, 300 VDC Coil, 38/50 A Maximum Load Current, 7.5/7 VA Coil, 3 Pole, 25/400 Hz Frequency, 1 to 3/5 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1 NO-1 NC Auxiliary Contacts, Screw Clamp Connection, Screw Clamp Terminal, Open Enclosure, 3600 Cycles/hr Operating Cycles, -4 to 70 deg C Operating, Rail/Surface Mounting, 45 mm W x 92 mm D x 85 mm H Dimensions. Additional Description: SQD -LC1D38G7 CONTACTOR 575VAC 38AMP IEC +OPTIONS +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 38A, 20HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 120VAC 50/60Hz coil, open.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1 D38G7