Schneider Electric LC1D38F7

Power contactor, 3 pole, 38 A, 400 V, 3 Form A (N/O), coil 110 VAC, screw connection, LC1D38F7
$ 229.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D38F7.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages19 years ago
Datasheet8 pages24 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

TodayComponents

Inventory History

3 month trend:
+14.24%

Supply Chain

Country of OriginFrance
Introduction Date2016-05-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LC1D38F7 provided by its distributors.

Power contactor, 3 pole, 38 A, 400 V, 3 Form A (N/O), coil 110 VAC, screw connection, LC1D38F7
Siwarex WL 250 Load Cell ST-S SA 1t C3 - Rated Load 1t - Accuracy class C3 - 6m Cable length. 4 Conductor - Material Stainless steel - Degree of protection IP67
Contactor, 18.5Kw, 110Vac; Load Current Inductive:38A; Relay Mounting:Din Rail; Operating Voltage:110Vac; Contact Configuration:Dpdt; No. Of Poles:3 Pole; Switching Power Ac3:18.5Kw; Switching Current Ac1:50A; Coil Voltage Vac Rohs Compliant: Yes |Schneider Electric LC1D38F7
Schneider Electric Square D IEC Contactor, Non-Reversing, Series: TeSys D LC1D, 110 V AC Coil, 38/50 A Maximum Load Current, 25 hp at 600 VAC Coil, 3 Pole, 50/60 Hz Frequency, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, Screw Clamp Terminal, Open Enclosure, 3600 Cycles/hr Operating Cycles, -5 to 60 deg C Operating, Plate/Rail Mounting, 85 mm H x 45 mm W x 92 mm D Dimensions
CONTACTOR, 18.5KW, 110VAC; Operating Voltage:110VAC; Switching Power AC3:18.5kW; Switching Current AC1:50A; Switching Current AC3:38A; No. of Poles:3; Contact Configuration:DPCO; Contactor Direction:(Not Available); Relay Mounting:DIN Rail; Coil Voltage VAC Nom:110V; SVHC:No SVHC (19-Dec-2012); External Depth:92mm; External Length / Height:85mm; External Width:45mm; Operating Temperature Max:60°C
CONTACTOR, 18.5KW, 110VAC; Series:LC; Voltage, Coil AC Nom:110V; No. of Poles:3; Contact Configuration:DPCO; Voltage, Contact AC Max:690V; Mounting Type:DIN Rail; IP Rating:2X; External Length / Height:85mm; Width, External:45mm; External Depth:92mm; AC Coil Power:7VA; Approval Bodies:UL, CSA; Breaking Capacity Current AC:550A; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Contact Material:Silver Nickel; Main Contact Current AC1 Max:50A; Main Contact Current AC3 Max:38A; Max Coil Operating Frequency:60Hz; Min Coil Operating Frequency:50Hz; Standard:EN60947 - 1; Temp, Op. Max:60°C; Voltage, Insulation:690V

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL