Schneider Electric LC1D32U7

Power contactor, 3 pole, 32 A, 400 V, 3 Form A (N/O), coil 240 VAC, screw connection, LC1D32U7
$ 198.76
Production

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D32U7.

Newark

Datasheet4 pages9 years ago
Datasheet4 pages0 years ago
Datasheet4 pages0 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
+28.97%

CAD Models

Download Schneider Electric LC1D32U7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIndonesia
Introduction Date2016-05-23
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LC1D32U7 provided by its distributors.

Power contactor, 3 pole, 32 A, 400 V, 3 Form A (N/O), coil 240 VAC, screw connection, LC1D32U7
CONTACTOR, 3PST-NO, 240VAC, DIN RAIL; Load Current Inductive: 32A; Relay Mounting: DIN Rail; Operating Voltage: 690VAC; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 30hp; Switching Current AC1: 50A
Power Contactor; Coil Voltage VAC Nom:240V; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:DIN Rail; Contact Rating:32 A; Leaded Process Compatible:No; Mounting Type:DIN Rail; Peak Reflow Compatible (260 C):No ;RoHS Compliant: Yes
Siwarex WL 260 Load cell SP-S SA 5kg C3 Ex - Rated Load 5kg - Accuracy class C3 - 1m Cable length. 6 Conductor - Material Stainless steel - Degree of protection IP67 - with explosion protection II 1 G Ex ia IIC T4 II 1 D Ex iaD 20 T73 degrees II 3G Ex nL IIC T4
Square D TeSys D IEC Contactor, Direct On-Line Standard, Series: LC1D, 240/690 V AC, 300 V DC Coil, 32/50 A Maximum Load Current, 7.5/7.7 VA Coil, 3 Pole, 50/60 Hz, 2/5 W, Non-Reversing Contact, 3NO, 1NO-1NC Auxiliary Contacts, 10/60 A at 600 VAC, 50/60 A at 600 VAC Contact, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp, 45/85/92 mm, Screw Clamp Terminal, IP2X, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/Surface Mount, 45 mm W x 92 mm D x 85 mm H

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1 D32 U7
  • LC1-D32U7
  • LC1D32U7.