Schneider Electric TeSys D IEC Contactor, Standard, Series: D-Line LC1D, 480/690 VAC, 300 VDC Coil, 32/50 A Maximum Load Current, 70 VA Inrush, 7/7.5 VA Hold-In Coil, 3 Pole, 50/60 Hz Frequency, 15 kW Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1 NO-1 NC Auxiliary Contacts, 32 A at 600 VAC Contact, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp Connection, Screw Clamp Terminal, IP2X Enclosure, 3600 Cycles/hr Operating Cycles, -4 to 70 deg C Operating, Rail/Surface Mounting, 45 mm W x 92 mm D x 85 mm H Dimensions
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:
SCHNEIDER
Schneider Electric-Legacy Relays
SCHNEIDER ELECTRIC / SAREL
Schneider Electric/Legacy Relay
SE Relays
SCHNEIDER ELECTRIC USA INC
Schneider Electric GmbH
SCHNEIDOR ELECTRIC
SCHNEIDER ELECTRIC BV
Schneider Electric Relays
SCHNEID
Schneider Electric/Square D
SCHNEIDER- TELEMACANIQUE
SCHNEIDER ELCTRIC/MAGNECRAFT
Schneider - APC
Schneider Electric / Magnecraft
Schneider - Partner Retail
Schneider - Clipsal
SCHNEIDER-SQUARE D
Schneider - Partner Projects
SCHNEIDER ELECTRIC IT USA INC
SCHNEIDER – Pro-face
Schneider - Industry
Schneider Electric Thorsman (Schneider Electric)
SCHNEIDER ELECTRIC INDUSTRIAL
Part Number Aliases
This part may be known by these alternate part numbers: