Descriptions of Schneider Electric LC1D32M7 provided by its distributors.
IEC Magnetic Contactor, 1NC/1NO, 220V AC, 3 P, Non-Reversing, Screw Clamp
CONTACTOR, 3PST-NO, 220VAC, DIN RAIL; Load Current Inductive: 32A; Relay Mounting: DIN Rail; Operating Voltage: 690VAC; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 30hp; Switching Current AC1: 50A
Square D (Schneider Electric) LC1D32M7 TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, Direct On-Line Standard, Series: LC1D, 220/690 VAC, 300 VDC Coil, 32/50 A Maximum Load Current, 7.5/7.7 VA Coil, 3 Pole, 50/60 Hz Frequency, 2/5 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 10/60 A at 600 VAC, 50/60 A at 600 VAC Contact, Screw Clamp Connection, 45/85/92 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/Surface Mount. Additional Description: SQD -LC1D32M7 CONTACTOR 600VAC 32AMP IEC +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 32A, 20HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 220VAC 50/60Hz coil, open.