Schneider Electric LC1D32F7

Power contactor, 3 pole, 32 A, 400 V, 3 Form A (N/O), coil 110 VAC, screw connection, LC1D32F7
$ 194.998
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D32F7.

element14 APAC

Datasheet4 pages0 years ago

TME

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-7.41%

Supply Chain

Country of OriginIndonesia
Introduction Date2016-05-25
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LC1D32F7 provided by its distributors.

Power contactor, 3 pole, 32 A, 400 V, 3 Form A (N/O), coil 110 VAC, screw connection, LC1D32F7
CONTACTOR, 15KW, 110VAC; Operating Voltage:110VAC; Switching Power AC3:15kW; Switching Current AC1:50A; Switching Current AC3:32A; No. of Poles:3; Contact Configuration:DPCO; Relay Mounting:DIN Rail; Coil Voltage VAC Nom:110V; AC
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 30 / Switching Power - AC kW = 18.5 / Switching Current - AC A = 32 / Switching Voltage - AC V = 440 / Switching Voltage - DC V = 300 / Coil Voltage - AC V = 110 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Series = TeSys
CONTACTOR, 15KW, 110VAC; Operating Voltage:110VAC; Switching Power AC3:15kW; Switching Current AC1:50A; Switching Current AC3:32A; No. of Poles:3; Contact Configuration:DPCO; Relay Mounting:DIN Rail; Coil Voltage VAC Nom:110V; AC Coil Power:7VA; Approval Bodies:UL, CSA; Breaking Capacity Current AC:550A; Coil Frequency Max:60Hz; Coil Operating Frequency Min:50Hz; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Coil Type:AC; Contact Configuration:1NO / 1NC; Contact Current Max:50A; Contact Material:Silver Nickel; Contact Voltage AC Max:110V; External Depth:92mm; External Length / Height:85mm; External Width:45mm; IP/NEMA Rating:IP2X; Insulation Voltage:690V; Main Contact Current AC1 Max:50A; Main Contact Current AC3 Max:32A; Mounting Type:DIN Rail; Operating Temperature Max:60°C; Relay Mounting:DIN Rail; Relay Type:Contactor; Series:LC; Standard:EN60947 - 1
Square D (Schneider Electric) LC1D32F7 TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, Direct On-Line Standard, Series: LC1D, 110/690 VAC, 300 VDC Coil, 32/50 A Maximum Load Current, 7.5/7.7 VA Coil, 3 Pole, 50/60 Hz Frequency, 2/5 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 10/60 A at 600 VAC, 50/60 A at 600 VAC Contact, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp Connection, 45/85/92 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 t. Additional Description: SQD -LC1D32F7 CONTACTOR 600VAC 32AMP IEC +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 32A, 20HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 110VAC 50/60Hz coil, open.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL