Descriptions of Schneider Electric LC1D32BD provided by its distributors.
Power contactor, 3 pole, 32 A, 400 V, 3 Form A (N/O), coil 24 VDC, screw connection, LC1D32BD
Square D (Schneider Electric) LC1D32BD TeSys D IEC Contactor. Schneider Electric TeSys IEC Contactor, Standard, 24 VDC Coil, 32 A Maximum Load Current, 5.4 W Inrush/Hold-In Coil, 3 Pole, 50/60 Hz Frequency, 15 kW Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, Screw Clamp Connection, Screw Clamp Terminal, IP2X Enclosure, 30000000 Cycles Operating Cycles, -5 to 60 deg C Operating, Plate/Rail Mounting, 85 mm H x 45 mm W x 101 mm D Dimensions. Additional Description: SQD -LC1D32BD CONTACTOR 600VAC 32AMP IEC 24VDC COIL +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 32A, 20HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 24VDC coil, open style.