Schneider Electric LC1D32B7

Power contactor, 3 pole, 32 A, 400 V, 3 Form A (N/O), coil 24 VAC, screw connection, LC1D32B7
$ 198.76
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D32B7.

Farnell

Datasheet4 pages9 years ago
Datasheet2 pages19 years ago
Datasheet8 pages24 years ago

element14 APAC

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-30.03%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric LC1D32B7 provided by its distributors.

Power contactor, 3 pole, 32 A, 400 V, 3 Form A (N/O), coil 24 VAC, screw connection, LC1D32B7
Schneider Electric TeSys D IEC Contactor; Non-Reversing; 32A AC3; 24VAC 50/60Hz Coil Voltage; 3-Pole; 3 NO; Screw Connection
Features:IP20 Touch-Safe Terminals on the Contactors DIN Rail or Panel Mount 3-Pole Contactor with Built-In Auxiliary Contacts For Additional Auxiliary Controls See Page
SIWAREX R BASE PLATE WITH OVERLOAD PROTECTION FOR SERIES BB LOAD CELLS - MADE OF STAINLESS STEEL - RATED LOAD 10 KG TO 200 KG COMPRISING: - BASE PLATE - STRIP WITH SECURING SCREWS AND WASHERS - SCREW WITH LOCK NUT
Power Contactor; Coil Voltage VAC Nom:24V; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:DIN Rail; Contact Rating:32 A; Leaded Process Compatible:No; Mounting Type:DIN Rail; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 30 / Switching Power - AC kW = 15 / Switching Current - AC A = 32 / Switching Voltage - AC V = 440 / Switching Voltage - DC V = 300 / Coil Voltage - AC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Series = TeSys
CONTACTOR, 15KW, 24VAC; Series:LC; Voltage, Coil AC Nom:24V; No. of Poles:3; Contact Configuration:DPCO; Voltage, Contact AC Max:24V; Mounting Type:DIN Rail; IP Rating:2X; External Length / Height:85mm; Width, External:45mm; External Depth:92mm; AC Coil Power:7VA; Approval Bodies:UL, CSA; Breaking Capacity Current AC:550A; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Contact Material:Silver Nickel; Main Contact Current AC1 Max:50A; Main Contact Current AC3 Max:32A; Max Coil Operating Frequency:60Hz; Min Coil Operating Frequency:50Hz; Standard:EN60947 - 1; Temp, Op. Max:60°C; Voltage, Insulation:690V
Square D (Schneider Electric) LC1D32B7 TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, Direct On-Line, Series: LC1D, 24/690 VAC, 300 VDC Coil, 32/50 A Maximum Load Current, 7.5/7.7 VA Coil, 3 Pole, 50/60 Hz Frequency, 2/5 W Wattage, Mechanically Linked/Mirror/Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 10/60 A at 600 VAC, 50/60 A at 600 VAC Contact, Screw Clamp Connection, 45/85/92 mm Size, Screw Clamp Terminal, IP20 Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, R. Additional Description: SQD -LC1D32B7 CONTACTOR 600VAC 32AMP IEC +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 32A, 20HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 24VAC 50/60Hz coil, open.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1 D32 B7