Schneider Electric LC1D25P7

Power contactor, 3 pole, 25 A, 690 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1D25P7
$ 140.762
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D25P7.

element14 APAC

Datasheet7 pages9 years ago

TME

Farnell

Amar Radio Corporation

Burklin Elektronik

Inventory History

3 month trend:
+85.74%

Supply Chain

Country of OriginIndonesia
Introduction Date2016-05-31
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LC1D25P7 provided by its distributors.

Power contactor, 3 pole, 25 A, 690 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1D25P7
Description CONTACTOR, 11KW, 230VAC Relay Type:Contactor Nom Coil Voltage AC:230V Contact Configuration:DPCO External Length / Height:85mm External Width:45mm External Depth:92mm Max Contact Voltage AC:230V Max Operating
CONTACTOR, 11KW, 230VAC; Operating Voltage:230VAC; Switching Power AC3:11kW; Switching Current AC1:40A; Switching Current AC3:25A; No. of Poles:3; Contact Configuration:DPCO; Relay Mounting:DIN Rail; Coil Voltage VAC Nom:230V; AC
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 20 / Switching Power - AC kW = 11 / Switching Current - AC A = 25 / Switching Voltage - AC V = 440 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = LC1D
CONTACTOR, 11KW, 230VAC; Operating Voltage:230VAC; Switching Power AC3:11kW; Switching Current AC1:40A; Switching Current AC3:25A; No. of Poles:3; Contact Configuration:DPCO; Relay Mounting:DIN Rail; Coil Voltage VAC Nom:230V; AC Coil Power:7VA; Approval Bodies:UL, CSA; Breaking Capacity Current AC:450A; Coil Frequency Max:60Hz; Coil Operating Frequency Min:50Hz; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Coil Type:AC; Contact Configuration:1NO / 1NC; Contact Current Max:40A; Contact Material:Silver Nickel; Contact Voltage AC Max:230V; External Depth:92mm; External Length / Height:85mm; External Width:45mm; IP/NEMA Rating:IP2X; Insulation Voltage:690V; Main Contact Current AC1 Max:40A; Main Contact Current AC3 Max:25A; Mounting Type:DIN Rail; Operating Temperature Max:60°C; Relay Mounting:DIN Rail; Relay Type:Contactor; Series:LC; Standard:EN60947 - 1

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL