Schneider Electric LC1D25M7

TeSys D contactor - 3P(3 NO) - AC-3 - 440 V 25 A - 220 V AC coil
$ 169.96
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D25M7.

Newark

Datasheet7 pages9 years ago

element14

element14 APAC

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-27.01%

Supply Chain

Country of OriginIndonesia
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LC1D25M7 provided by its distributors.

TeSys D contactor - 3P(3 NO) - AC-3 - 440 V 25 A - 220 V AC coil
CONTACTOR, 3PST-NO, 220VAC, DIN RAIL; Load Current Inductive: 25A; Relay Mounting: DIN Rail; Operating Voltage: 690VAC; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 20hp; Switching Current AC1: 40A
Auxiliary Contactor; Coil Voltage VAC Nom:220V; Horsepower:7.5hp; Leaded Process Compatible:No; Load Current Inductive:25A; Load Current Resistive:40A; Mounting Type:Panel; Peak Reflow Compatible (260 C):No; Coil Voltage AC Max:220V ;RoHS Compliant: No
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 20 / Switching Power - AC kW = 11 / Switching Current - AC A = 25 / Switching Voltage - AC V = 440 / Switching Voltage - DC V = 300 / Coil Voltage - AC V = 220 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Series = TeSys

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1 D25M7