Schneider Electric LC1D25JL

Contactor, 3Pst-No, 12V, Din Rail/Panel Rohs Compliant: Yes |Schneider Electric LC1D25JL
$ 181.69
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D25JL.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago
Datasheet4 pages6 years ago
Datasheet3 pages0 years ago

Burklin Elektronik

Inventory History

3 month trend:
-34.19%

Supply Chain

Country of OriginFrance
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric LC1D25JL provided by its distributors.

Contactor, 3Pst-No, 12V, Din Rail/Panel Rohs Compliant: Yes |Schneider Electric LC1D25JL
Schneider Electric TeSys D IEC Contactor; Non-Reversing; 25A AC3; 12VDC Coil Voltage; 3-Pole; 3 NO; Screw Connection; Low Consumption Coil
Square D (Schneider Electric) LC1D25JL TeSys D IEC Contactor. Schneider Electric TeSys D IEC Contactor, LC1D D-Line, 12 VDC Coil, 40 A Maximum Load Current, 20 hp Coil, 3 Pole, 50/60 Hz Frequency, 3.2/1.25 W Wattage, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 25 A at 600 VAC Contact, Screw Clamp Connection, Screw Clamp Terminal, Open Enclosure, 30000000 Cycles Operating Cycles, -4 to 140 deg F Operating, Surface Mounting, 1.77 in W x 3.98 in D x 3.35 in H Dimensions. Additional Description: SQD -LC1D25JL CONTACTOR 600VAC 25AMP IEC +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 25A, 15HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 12VDC coil, open style.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1 D25JL
  • LC1-D25JL