Descriptions of Schneider Electric LC1D25G7 provided by its distributors.
Power contactor, 3 pole, 25 A, 400 V, 3 Form A (N/O), coil 120 VAC, screw connection, LC1D25G7
Square D (Schneider Electric) LC1D25G7 TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, Direct On-Line, Series: LC1D, 120/690 VDC, 300 VDC Coil, 25/40 A Maximum Load Current, 7.5/7.7 VA Coil, 3 Pole, 50/60 Hz Frequency, 1.25/3.2 W Wattage, Mechanically Linked/Mirror/Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 10/60 A at 600 VAC, 40/60 at 600 VAC Contact, Screw Clamp Connection, 45/85/92 mm Size, Screw Clamp Terminal, IP20 Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operatin. Additional Description: SQD -LC1D25G7 CONTACTOR 600VAC 25AMP IEC +OPTIONS. Catalog Description: TeSys D IEC contactor, 25 A, 3 P, 15 HP at 480 VAC, nonreversing, 120 VAC 50/60 Hz coil.