Descriptions of Schneider Electric LC1D25BNE provided by its distributors.
IEC Magnetic Contactor, 1NC/1NO, 24V-60V AC/DC, 3 P, Non-Reversing, Screw Clamp
Contactor, 3Pst-No, 60V, Din Rail/Panel; Load Current Inductive:25A; Relay Mounting:Din Rail, Panel; Operating Voltage:690Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:15Kw; Switching Current Ac1:40A Rohs Compliant: Yes |Schneider Electric LC1D25BNE
Schneider Electric LC1D25BNE Tesys D Contactor Brand: Schneider Electric. Part Number: LC1D25BNE. Schneider Electric Square D TeSys D Contactor, Series: LC1D, 24 to 60 V AC Coil, 40 A Maximum Load Current, 0.9 VA Coil, 3 Pole, 25 to 400 Hz Frequency, 1.25 W Wattage, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 25/40 A Contact, Screw Connection, Screw Clamp Terminal, IP20 Enclosure, 3600 Cycles Operating Cycles, -25 to 60 deg C Operating, Surface Mounting, 45 mm W x 92 mm D x 85 mm H Dimensions. Additional Description: SQD -LC1D25BNE TeSys contactor-3P-AC3- <= 440V 25A. Catalog Description: IEC contactor, TeSys Deca Advanced, nonreversing, 25A, 15HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 24/60VAC/VDC coil..