Schneider Electric LC1D25BL

TeSys D Contactor, 3-Poles (3 NO), 25A, 24V DC Low Consumption Coil, Non-Reversing
$ 197.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D25BL.

Farnell

Datasheet5 pages9 years ago
Datasheet2 pages19 years ago

element14 APAC

Amar Radio Corporation

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+78.07%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric LC1D25BL provided by its distributors.

TeSys D Contactor, 3-Poles (3 NO), 25A, 24V DC Low Consumption Coil, Non-Reversing
IEC Contactor; No. of Poles:3; Contacts:3PST-NO; Relay Mounting:DIN Rail; Width:45mm; Relay Terminals:Screw Clamp ;RoHS Compliant: Yes
CONTACTOR, 11KW, 24VDC; Operating Voltage:24V; Switching Current AC1:40A; Switching Current AC3:25A; No. of Poles:3; Contact Configuration:DPCO; Relay Mounting:DIN Rail; Coil Voltage VDC Nom:24V; AC Coil Power:5.4VA; Approval Bodies:UL, CSA; Breaking Capacity Current AC:450A; Coil Operating Lower Percent Limit:70%; Coil Operating Upper Percent Limit:125%; Coil Type:DC; Contact Configuration:1NO / 1NC; Contact Current DC Max:25A; Contact Current Max:40A; Contact Material:Silver Nickel; Contact Voltage AC Nom:600V; Contact Voltage DC Max:24V; DC Coil Power:5.4W; External Depth:101mm; External Length / Height:85mm; External Width:45mm; IP/NEMA Rating:IP2X; Insulation Voltage:690V; Main Contact Current AC1 Max:40A; Main Contact Current AC3 Max:25A; Mounting Type:DIN Rail; Nom Operating Power:2.4W; Operating Temperature Max:60°C; Relay Mounting:DIN Rail; Relay Type:Contactor; Series:LC; Standard:EN60947 - 1; Termination Type:Screw Clamp
SINAMICS G110M CONTROL UNIT CU240M AS-I Q AS-INTERFACE WITH PLUG-IN TERMINALS FOR MOTOR FRAME SIZE 80/90 4 DI. 2 DO. 2 AI. 1 F-DI PTC/ KTY - CONNECTION EM BRAKE CONTROL PROTECTION IP65 AMBIENT TEMPERATURE -10 TO +55 105 X 205 X 171 (HXWXD) WITHOUT POWER MODULE
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 20 / Switching Power - AC kW = 11 / Switching Current - AC A = 25 / Switching Voltage - AC V = 440 / Coil Voltage - DC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = LC1D
Square D (Schneider Electric) LC1D25BL TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, Direct On-Line Low Consumption, Series: LC1D, 24/690 VAC, 300 VDC Coil, 25/40 A Maximum Load Current, 2.4 W Coil, 3 Pole, 50/60 Hz Frequency, 1.25/3.2 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 10/60 A at 600 VAC, 40/60 at 600 VAC Contact, Screw Clamp Connection, 101/45/85 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/Surface. Additional Description: SQD -LC1D25BL CONTACTOR 600VAC 25AMP IEC +OPTIONS +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 25A, 15HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, low consumption 24VDC coil.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL