Schneider Electric LC1D18P7

Power contactor, 3 pole, 18 A, 690 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1D18P7
$ 84.553
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D18P7.

element14 APAC

Datasheet7 pages9 years ago
Datasheet252 pages21 years ago

TME

JRH Electronics

RS (Formerly Allied Electronics)

Burklin Elektronik

Inventory History

3 month trend:
+45.23%

Supply Chain

Country of OriginIndonesia
Introduction Date2016-06-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric LC1D18P7 provided by its distributors.

Power contactor, 3 pole, 18 A, 690 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1D18P7
Contactor; Operating Voltage:600VAC; Switching Power AC1:3hp; Switching Power AC3:15hp; Switching Current AC1:32A; Switching Current AC3:18A; Load Current Inductive:18A; Load Current Resistive:32A; No. of Poles:3
SINAMICS G110M Power Module PM240M with integrated Class A filter Degree of protection IP65 380-480 V 3 AC+10/-10% 47-63Hz Power high overload: 0.37kW at 200% 3s. 150% 57S. 100% 240S SD/MMC card slot Ambient temperature -10 to +55 °C 135x 161x 270 (HxWxD). FSA without Control Unit
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 15 / Switching Power - AC kW = 9 / Switching Current - AC A = 18 / Switching Voltage - AC V = 440 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = LC1D
CONTACTOR, 9KW, 230VAC; Operating Voltage:230VAC; Switching Power AC3:9kW; Switching Current AC1:32A; Switching Current AC3:18A; No. of Poles:3; Contact Configuration:DPCO; Relay Mounting:DIN Rail; Coil Voltage VAC Nom:230V; AC Coil Power:7VA; Approval Bodies:UL, CSA; Breaking Capacity Current AC:300A; Coil Frequency Max:60Hz; Coil Operating Frequency Min:50Hz; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Coil Type:AC; Contact Configuration:1NO / 1NC; Contact Current Max:32A; Contact Material:Silver Nickel; Contact Voltage AC Max:230V; Contact Voltage AC Nom:600V; External Depth:86mm; External Length / Height:77mm; External Width:45mm; IP/NEMA Rating:IP2X; Insulation Voltage:690V; Main Contact Current AC1 Max:32A; Main Contact Current AC3 Max:18A; Mounting Type:DIN Rail; Nom Operating Power:70VA; Operating Temperature Max:60°C; Relay Mounting:DIN Rail; Relay Type:Contactor; Series:LC; Standard:EN60947 - 1

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1D18-P7