Sinamics G110D AC-DRIVE. with REPAIR Switch with BUILT IN CL. A FILTER with BULT IN BRAKING CHOPPER with AS-INTERFACE BUS Interface 3AC380-500V +10/-10% 47-63HZ OUTPUT HIGH OVERLOAD: 4.0KW FOR 200% 3S.150% 60S.100% 300S AMBIENT TEMP -10 TO +40 DEG C 210 X 450 X 165 (HXWXD). FSB Protection IP65 WITHOUT OPERATOR Panel
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 15 / Switching Power - AC kW = 10 / Switching Current - AC A = 18 / Switching Voltage - AC V = 440 / Switching Voltage - DC V = 300 / Coil Voltage - AC V = 220 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Series = TeSys
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:
SCHNEIDER
Schneider Electric-Legacy Relays
SCHNEIDER ELECTRIC / SAREL
Schneider Electric/Legacy Relay
SE Relays
SCHNEIDER ELECTRIC USA INC
Schneider Electric GmbH
SCHNEIDOR ELECTRIC
SCHNEIDER ELECTRIC BV
Schneider Electric Relays
SCHNEID
Schneider Electric/Square D
SCHNEIDER- TELEMACANIQUE
SCHNEIDER ELCTRIC/MAGNECRAFT
Schneider - APC
Schneider Electric / Magnecraft
Schneider - Partner Retail
Schneider - Clipsal
SCHNEIDER-SQUARE D
Schneider - Partner Projects
SCHNEIDER ELECTRIC IT USA INC
SCHNEIDER – Pro-face
Schneider - Industry
Schneider Electric Thorsman (Schneider Electric)
SCHNEIDER ELECTRIC INDUSTRIAL
Part Number Aliases
This part may be known by these alternate part numbers: