Schneider Electric LC1D18LE7

L29S-3D3430 Single Beam Photoelectric Sensor, 6 Metre Range, Led, Male M12 4 Pin Connector
$ 143.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D18LE7.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Schneider Electric LC1D18LE7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Descriptions

Descriptions of Schneider Electric LC1D18LE7 provided by its distributors.

L29S-3D3430 SINGLE BEAM PHOTOELECTRIC SENSOR, 6 METRE RANGE, LED, MALE M12 4 PIN CONNECTOR
Product Range:Tesys Deca Series Rohs Compliant: Yes |Schneider Electric LC1D18LE7
CONTACTOR LC1D, 3P, 3 NO, AC-3, 40V, 18 A, 208 VAC, TESYS DECA SERIES
1NO 1NC AUX TOUCH SAFE TERMINALS TESYS SERIES
TeSys D Contactor, 3-Poles (3 NO),
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 15 / Switching Power - AC kW = 10 / Switching Current - AC A = 18 / Switching Voltage - AC V = 440 / Switching Voltage - DC V = 300 / Coil Voltage - AC V = 208 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Series = TeSys

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL