Schneider Electric LC1D18KUE

IEC Magnetic Contactor, 1NC/1NO, 100V-250V AC/DC, 3 P, Non-Reversing, Screw Clamp
$ 175.149
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D18KUE.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-34.78%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LC1D18KUE provided by its distributors.

IEC Magnetic Contactor, 1NC/1NO, 100V-250V AC/DC, 3 P, Non-Reversing, Screw Clamp
Schneider Electric TeSys D Green IEC Contactor; Non-Reversing; 18A AC3; 100-250VAC/DC 50/60Hz Coil Voltage; 3-Pole; 3 NO; Screw Connection
Contactor, 3Pst-No, 250V, Din Rail/Panel; Load Current Inductive:18A; Relay Mounting:Din Rail, Panel; Operating Voltage:690Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:10Kw; Switching Current Ac1:32A; Rohs Compliant: Yes |Schneider Electric LC1D18KUE
SINAMICS G110D AC Drive. With maintenance switch with integrated Class A filter with integrated braking chopper with AS-Interface bus interface 380-500 V 3AC +10/-10% 47-63 Hz Power high overload: 3.0kW at 200% 3s. 150% 60s 100% 300S; Ambient temperature -10 to +40 °C 210x 450x 145 (HxWxD). FSA Degree of protection IP65 without operator panel

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL