Schneider Electric LC1D18G7

Power contactor, 3 pole, 18 A, 400 V, 3 Form A (N/O), coil 120 VAC, screw connection, LC1D18G7
$ 153.99
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D18G7.

Farnell

Datasheet4 pages9 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Newark

Inventory History

3 month trend:
+26.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Schneider Electric LC1D18G7 provided by its distributors.

Power contactor, 3 pole, 18 A, 400 V, 3 Form A (N/O), coil 120 VAC, screw connection, LC1D18G7
Schneider Electric TeSys D IEC Contactor; Non-Reversing; 18A AC3; 120VAC 50/60Hz Coil Voltage; 3-Pole; 3 NO; Screw Connection
The D-Line contactors and overload relays are the largest selling contactor line in the world. They offer high reliability with long mechanical life and the most complete accessories in the industry.
Power Contactor; Coil Voltage VAC Nom:120V; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:DIN Rail; Contact Rating:18A; Leaded Process Compatible:No; Mounting Type:DIN Rail; Peak Reflow Compatible (260 C):No ;RoHS Compliant: No
SINAMICS G110D AC Drive. without Repair circuit with integrated Class A filter with integrated braking chopper with AS-Interface bus interface 380-500 V 3AC +10/-10 47-63 Hz Power high overload: 7.5kW at 200% 3s. 150% 60S. 100% 300S; Ambient temperature -10 to +40 °C 210x 450x 240 (HxWxD). FSC Degree of protection IP65 without operator panel
Square D (Schneider Electric) LC1D18G7 TeSys D IEC Contactor. Schneider Electric TeSys IEC Contactor, D-Line, 120 VAC Coil, 18 A Maximum Load Current, 70 VA Inrush, 7/7.5 VA Hold-In Coil, 3 Pole, 50/60 Hz Frequency, 9 kW Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp Connection, Screw Clamp Terminal, IP2X Enclosure, 15000000 Cycles Operating Cycles, -5 to 60 deg C Operating, Plate/Rail Mounting, 77 mm H x 45 mm W x 86 mm D Dimensions. Additional Description: SQD -LC1D18G7 CONTACTOR 600VAC 18AMP IEC +OPTIONS 120VAC COIL. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 18A, 10HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 120VAC 50/60Hz coil, open.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1 D18 G7
  • LC1 D18G7