Descriptions of Schneider Electric LC1D18F7 provided by its distributors.
TeSys D Contactor, 3-Poles (3 NO), 18A, 110V AC Coil, Non-Reversing
CONTACTOR, 9KW, 110VAC; Operating Voltage:110VAC; Switching Power AC3:9kW; Switching Current AC1:32A; Switching Current AC3:18A; No. of Poles:3; Contact Configuration:DPCO; Relay Mounting:DIN Rail; Coil Voltage VAC Nom:110V; AC Coil Power:7VA; Approval Bodies:UL, CSA; Breaking Capacity Current AC:300A; Coil Frequency Max:60Hz; Coil Operating Frequency Min:50Hz; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Coil Type:AC; Contact Configuration:1NO / 1NC; Contact Current Max:32A; Contact Material:Silver Nickel; Contact Voltage AC Max:110V; External Depth:86mm; External Length / Height:77mm; External Width:45mm; IP/NEMA Rating:IP2X; Insulation Voltage:690V; Main Contact Current AC1 Max:32A; Main Contact Current AC3 Max:18A; Mounting Type:DIN Rail; Operating Temperature Max:60°C; Relay Mounting:DIN Rail; Relay Type:Contactor; Series:LC; Standard:EN60947 - 1
Square D (Schneider Electric) LC1D18F7 TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, Direct On-Line, Series: LC1D, 110/690 VAC, 300 VDC Coil, 18/32 A Maximum Load Current, 7.5/7.7 VA Coil, 3 Pole, 50/60 Hz Frequency, 0.8/2.5 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 60/60 A at 600 VAC, 32/60 A at 600 VAC Contact, Screw Clamp Connection, 45/77/86 mm Size, Screw Clamp Terminal, Open Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/Surface Mounting,. Additional Description: SQD -LC1D18F7 CONTACTOR 600VAC 18AMP IEC +OPTIONS +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 18A, 10HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 110VAC 50/60Hz coil, open.