Descriptions of Schneider Electric LC1D18BNE provided by its distributors.
IEC Magnetic Contactor, 1NC/1NO, 24V-60V AC/DC, 3 P, Non-Reversing, Screw Clamp
Schneider Electric TeSys D Green IEC Contactor; Non-Reversing; 18A AC3; 24-60VAC/DC 50/60Hz Coil Voltage; 3-Pole; 3 NO; Screw Connection
Contactor, 3Pst-No, 60V, Din Rail/Panel; Load Current Inductive:18A; Relay Mounting:Din Rail, Panel; Operating Voltage:690Vac; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:10Kw; Switching Current Ac1:32A Rohs Compliant: Yes |Schneider Electric LC1D18BNE
SINAMICS S120 single motor module input: DC 600V output: 3AC 400V. 18A type of construction Booksize Compact internal air cooling optimized pulse generation method and support for high-quality Safety Integrated functions incl. DRIVE-CLiQ cable
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 15 / Switching Power - AC kW = 5.5 / Switching Current - AC A = 12 / Switching Voltage - AC V = 440 / Coil Voltage - AC V = 60 / Coil Voltage - DC V = 60 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Series = TeSys
Schneider Electric LC1D18BNE Tesys D Contactor Brand: Schneider Electric. Part Number: LC1D18BNE. Schneider Electric Square D TeSys D Contactor, Series: LC1D, 24 to 60 V AC Coil, 32 A Maximum Load Current, 0.9 VA Coil, 3 Pole, 25 to 400 Hz Frequency, 0.8 W Wattage, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 18/32 A Contact, Screw Connection, Screw Clamp Terminal, IP20 Enclosure, 3600 Cycles Operating Cycles, -25 to 60 deg C Operating, Surface Mounting, 45 mm W x 86 mm D x 77 mm H Dimensions. Additional Description: SQD -LC1D18BNE TeSys contactor-3P-AC3- <= 440V 18A -. Catalog Description: IEC contactor, TeSys Deca Advanced, nonreversing, 18A, 10HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 24/60VAC/VDC coil..