Descriptions of Schneider Electric LC1D150F7 provided by its distributors.
IEC Magnetic Contactor, 1NC/1NO, 110V AC, 3 P, Non-Reversing, Screw Clamp
Contactor, 3Pst-No, 110V, Din Rail/Panel; Load Current Inductive:150A; Relay Mounting:Din Rail, Panel; Operating Voltage:1Kv; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:100Kw; Switching Current Ac1:200A; Rohs Compliant: Yes |Schneider Electric LC1D150F7
Square D (Schneider Electric) LC1D150F7 TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, Direct On-Line Standard, Series: LC1D, 110 to 1000 VAC Coil, 150/200 A Maximum Load Current, 2 to 18 VA Coil, 3 Pole, 50/60 Hz Frequency, 13.5/24 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 60/200 A at 600 VAC Contact, Power Factor: 0.8 Inrush, 0.3 Hold-In, Screw Clamp Connection, 120/136/158 mm Size, Screw Clamp Terminal, IP2X Enclosure, 1200 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Opera. Additional Description: SQD -LC1D150F7 CONTACTOR 600VAC 150AMP IEC +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 150A, 100HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 110VAC 50/60Hz coil, open.