Schneider Electric LC1D1506BD

TeSys D contactor - 3P(3 NO) - AC-3 - <= 440 V 150 A - 24 V DC standard coil
$ 869.775
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D1506BD.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago
Datasheet4 pages6 years ago
Datasheet3 pages0 years ago

Burklin Elektronik

Inventory History

3 month trend:
-25.76%

Supply Chain

Country of OriginCzechia
Introduction Date2021-03-17
Lifecycle StatusEOL (Last Updated: 4 months ago)
LTB Date2026-12-31

Descriptions

Descriptions of Schneider Electric LC1D1506BD provided by its distributors.

TeSys D contactor - 3P(3 NO) - AC-3 - <= 440 V 150 A - 24 V DC standard coil
Cont 150A 24Vdclugtm Rohs Compliant: Yes |Schneider Electric LC1D1506BD
NON-REVERSING CONTACTOR, 24VDC, 150A, 3-POLE, DIN RAIL, TESYS DECA SERIES
IEC Magnetic Contactor, 1NC/1NO, 24V DC, 3 P, Non-Reversing, Screw
Power contactor, 3 pole, 150 A, 400 V, 3 Form A (N/O), coil 24 VDC, screw connection, LC1D1506BD
CONTACTOR, 3P(3NO), AC-3, <= 440V 150A, 24VDC STANDARD COIL
Schneider Electric TeSys D IEC Contactor; Non-Reversing; 150A AC3; 24VDC Coil Voltage; 3-Pole; 3 NO; Ring Connection
CONTACTOR 150A 1F+1O 24V DC 3P+1
SINAMICS G120X Rated power: 11 kW At 110% 60s. 100% 240 s Radio interference suppression filter for category C2 500-690 V 3AC +10/-20% 47-63 Hz Ambient temperature -20 to +45 °C Size: FSD Degree of protection IP20 / UL open type Paint finish 3C3 With Basic Operator Panel Without IO expansion Fieldbus integrated: PROFINET PN. Ethernet IP

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1 D1506BD