Descriptions of Schneider Electric LC1D12U7 provided by its distributors.
CONTACTOR, 3PST-NO, 240VAC, DIN RAIL; Load Current Inductive: 12A; Relay Mounting: DIN Rail; Operating Voltage: 690VAC; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 10hp; Switching Current AC1: 25A
Schneider Electric LC1D12U7 Tesys D Iec Contactor Brand: Schneider Electric. Part Number: LC1D12U7. Schneider Electric Square D TeSys D IEC Contactor, Direct On-Line, Series: LC1D, 240/690 VAC, 300 VDC Coil, 12/25 A Maximum Load Current, 7.5/7.7 VA Coil, 3 Pole, 50/60 Hz Frequency, 0.36/1.56 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 25/60 A at 600 VAC, 10/60 A at 600 VAC Contact, Screw Clamp Connection, 45/77/86 mm Size, Screw Clamp Terminal, Open Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Rail/Surface Mounting. Additional Description: SQD -LC1D12U7 TeSys CONTACTOR 12A 1F+1O 240V 50/60. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 12A, 7.5HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 240VAC 50/60Hz coil, open..