Schneider Electric LC1D12P7

Power contactor, 3 pole, 12 A, 690 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1D12P7
$ 130.79
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D12P7.

element14 APAC

Datasheet7 pages9 years ago

TME

Amar Radio Corporation

JRH Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+65.52%

Supply Chain

Country of OriginIndonesia
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Descriptions

Descriptions of Schneider Electric LC1D12P7 provided by its distributors.

Power contactor, 3 pole, 12 A, 690 V, 3 Form A (N/O), coil 230 VAC, screw connection, LC1D12P7
CONTACTOR, NON-REVERSING, 12A,; Operating Voltage:600VAC; Switching Power AC1:2hp; Switching Power AC3:10hp; Switching Current AC1:25A; Switching Current AC3:12A; Load Current Inductive:12A; Load Current Resistive:25A; No. of Poles:3;RoHS Compliant: No
SINAMICS G120X Rated power: 132 kW At 110% 60s. 100% 240 s Unfiltered 380-480 V 3 AC +10/-20% 47-63 Hz Ambient temperature -20 to +45 °C Size: FSF Degree of protection IP20 / UL open type Paint finish 3C3 With Basic Operator Panel Without IO expansion Fieldbus integrated: PROFINET PN. Ethernet IP
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 10 / Switching Power - AC kW = 5.5 / Switching Current - AC A = 12 / Switching Voltage - AC V = 440 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = LC1D
CONTACTOR, 5.5KW, 230VAC; Series:LC; Voltage, Coil AC Nom:230V; No. of Poles:3; Contact Configuration:DPCO; Voltage, Contact AC Max:230V; Mounting Type:DIN Rail; IP Rating:2X; External Length / Height:77mm; Width, External:45mm; External Depth:86mm; AC Coil Power:7VA; Approval Bodies:UL, CSA; Breaking Capacity Current AC:250A; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Contact Material:Silver Nickel; Main Contact Current AC1 Max:25A; Main Contact Current AC3 Max:12A; Max Coil Operating Frequency:60Hz; Min Coil Operating Frequency:50Hz; Standard:EN60947 - 1; Temp, Op. Max:60°C; Voltage, Insulation:690V

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL