Schneider Electric LC1D12KUE

IEC Magnetic Contactor, 1NC/1NO, 100V-250V AC/DC, 3 P, Non-Reversing, Screw Clamp
$ 163.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D12KUE.

Burklin Elektronik

Datasheet4 pages3 years ago

RS (Formerly Allied Electronics)

TME

Newark

Inventory History

3 month trend:
-19.13%

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LC1D12KUE provided by its distributors.

IEC Magnetic Contactor, 1NC/1NO, 100V-250V AC/DC, 3 P, Non-Reversing, Screw Clamp
CONTACTOR, 3PST-NO, 250V, DIN RAIL/PANEL; Load Current Inductive:12A; Relay Mounting:DIN Rail, Panel; Operating Voltage:690VAC; Contact Configuration:3PST-NO; No. of Poles:3 Pole; Switching Power AC3:7.5kW; Switching Current AC1:25A;RoHS Compliant: Yes
SINAMICS G120X Rated power: 90 kW At 110% 60s. 100% 240 s Radio interference suppression filter for category C2 380-480 V 3 AC +10/-20% 47-63 Hz Ambient temperature -20 to +45 °C Size: FSF Degree of protection IP20 / UL open type Paint finish 3C3 With Basic Operator Panel Without IO expansion Fieldbus integrated: PROFINET PN. Ethernet IP
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 10 / Switching Power - AC kW = 5.5 / Switching Current - AC A = 12 / Switching Voltage - AC V = 440 / Coil Voltage - AC V = 250 / Coil Voltage - DC V = 250 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Mounting Type = Wall Mount / Series = TeSys

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL