SINAMICS G120X Rated power: 75 kW At 110% 60s. 100% 240 s Unfiltered 380-480 V 3 AC +10/-20% 47-63 Hz Ambient temperature -20 to +45 °C Size: FSF Degree of protection IP20 / UL open type Paint finish 3C3 With Basic Operator Panel Without IO expansion Fieldbus integrated: PROFINET PN. Ethernet IP
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: