Descriptions of Schneider Electric LC1D12G7 provided by its distributors.
Power contactor, 3 pole, 12 A, 400 V, 3 Form A (N/O), coil 120 VAC, screw connection, LC1D12G7
Square D (Schneider Electric) LC1D12G7 TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, D-Line, Series: LC1D, 120/690 VDC, 300 VDC Coil, 12/25 A Maximum Load Current, 7.5/7.7 VA Coil, 3 Pole, 50/60 Hz Frequency, 0.36/1.56 W Wattage, Mechanically Linked/Mirror/Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 25/60 A at 600 VAC, 10/60 A at 600 VAC Contact, Screw Clamp Connection, 45/77/86 mm Size, Screw Clamp Terminal, IP20 Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to 70 deg C Operating, Ra. Additional Description: SQD -LC1D12G7 CONTACTOR 600VAC 12AMP IEC +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 12A, 7.5HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 120VAC 50/60Hz coil, open.