Schneider Electric LC1D12B7

Power contactor, 3 pole, 12 A, 400 V, 3 Form A (N/O), coil 24 VAC, screw connection, LC1D12B7
$ 135.94
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D12B7.

Farnell

Datasheet7 pages9 years ago
Datasheet3 pages0 years ago
Datasheet2 pages19 years ago
Datasheet8 pages24 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

TME

TodayComponents

Inventory History

3 month trend:
+12.86%

Supply Chain

Country of OriginIndonesia
Introduction Date2009-10-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric LC1D12B7 provided by its distributors.

Power contactor, 3 pole, 12 A, 400 V, 3 Form A (N/O), coil 24 VAC, screw connection, LC1D12B7
Power Contactor; Coil Voltage VAC Nom:24V; No. of Poles:1; Contacts:SPST-NO; Relay Mounting:DIN Rail; Contact Rating:12A; Leaded Process Compatible:No; Mounting Type:DIN Rail; Peak Reflow Compatible (260 C):No; Relay Terminals:Screw ;RoHS Compliant: No
SINAMICS G120X Rated power: 15 kW At 110% 60s. 100% 240 s Radio interference suppression filter for category C2 380-480 V 3 AC +10/-20% 47-63 Hz Ambient temperature -20 to +45 °C Size: FSC Degree of protection IP20 / UL open type Paint finish 3C3 With Basic Operator Panel Without IO expansion Fieldbus integrated: PROFINET PN. Ethernet IP
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 10 / Switching Power - AC kW = 4 / Switching Current - AC A = 9 / Switching Voltage - AC V = 440 / Coil Voltage - AC V = 24 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = LC1D
CONTACTOR, 5.5KW, 24VAC; Operating Voltage:24VAC; Switching Power AC3:5.5kW; Switching Current AC1:25A; Switching Current AC3:12A; No. of Poles:3; Contact Configuration:DPCO; Relay Mounting:DIN Rail; Coil Voltage VAC Nom:24V; AC Coil Power:7VA; Approval Bodies:UL, CSA; Breaking Capacity Current AC:250A; Coil Frequency Max:60Hz; Coil Operating Frequency Min:50Hz; Coil Operating Lower Percent Limit:80%; Coil Operating Upper Percent Limit:110%; Contact Configuration:1NO / 1NC; Contact Material:Silver Nickel; Contact Voltage AC Max:24V; External Depth:86mm; External Length / Height:77mm; External Width:45mm; IP/NEMA Rating:IP2X; Insulation Voltage:690V; Main Contact Current AC1 Max:25A; Main Contact Current AC3 Max:12A; Mounting Type:DIN Rail; Operating Temperature Max:60°C; Relay Type:Contactor; Series:LC; Standard:EN60947 - 1
Square D (Schneider Electric) LC1D12B7 TeSys D IEC Contactor. Schneider Electric TeSys IEC Contactor, Standard, 24 VAC Coil, 12 A Maximum Load Current, 70 VA Inrush, 7/7.5 VA Hold-In Coil, 3 Pole, 50/60 Hz Frequency, 5.5 kW Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp Connection, Screw Clamp Terminal, IP2X Enclosure, 15000000 Cycles Operating Cycles, -5 to 60 deg C Operating, Plate/Rail Mounting, 77 mm H x 45 mm W x 86 mm D Dimensions. Additional Description: SQD -LC1D12B7 CONTACTOR 600VAC 12AMP IEC +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 12A, 7.5HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 24VAC 50/60Hz coil, open.

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL