Descriptions of Schneider Electric LC1D128G7 provided by its distributors.
TeSys D Contactor, 4-Poles (2 NO + 2 NC), 25A, 120 V AC Coil, Non-Reversing
Contactor, Dpst-No/Nc, 120Vac, Din Rail; Load Current Inductive:-; Relay Mounting:Din Rail; Operating Voltage:690V; Contact Configuration:Dpst-No, Dpst-Nc; No. Of Poles:4 Pole; Switching Power Ac3:-; Switching Current Ac1:25A Rohs Compliant: Yes |Schneider Electric LC1D128G7
Square D (Schneider Electric) LC1D128G7 TeSys D IEC Contactor. Schneider Electric TeSys D IEC Contactor, Series: D-Line LC1D, 120/690 VAC, 300 VDC Coil, 25 A Maximum Load Current, 70 VA Inrush, 7.5/7 VA Hold-In Coil, 4 Pole, 50/60 Hz Frequency, 59 kW Wattage, Non-Reversing Contact, 2NO-2NC Contact Configuration, 1 NO-1 NC Auxiliary Contacts, 25 A at 600 VAC Contact, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp Connection, Screw Clamp Terminal, IP2X Enclosure, 3600 Cycles/hr Operating Cycles, -4 to 70 deg C Operating, Rail/Surface Mounting, 45 mm W x. Additional Description: SQD -LC1D128G7 CONTACTOR 600VAC 12AMP IEC +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 25A resistive, 4 pole, 2 NO and 2 NC, 120VAC 50/60Hz coil, open style.