Descriptions of Schneider Electric LC1D128F7 provided by its distributors.
IEC Magnetic Contactor, 1NC/1NO, 110V AC, 4 P, Non-Reversing, Screw Clamp
CONTACTOR, DPST-NO/NC, 110V, DIN RAIL; Load Current Inductive: -; Relay Mounting: DIN Rail, Panel; Operating Voltage: 690VAC; Contact Configuration: DPST-NO, DPST-NC; No. of Poles: 4 Pole; Switching Power AC3: -; Switching Cur
Contacto, Configuración:Dpst-No, Dpst-Nc; Relé, Montaje:Carril Din; Tensión De Operación:690V; Corriente De Conmutación Ac1:25A; Bobina, Tensión Vac Nom:110V; Bobina, Tensión Vdc Nom:-; Potencia De Conmutación Ac1:- |Schneider Electric LC1D128F7
SINAMICS G120X Rated power: 5.5 kW At 110% 60s. 100% 240 s Radio interference suppression filter for category C2 380-480 V 3 AC +10/-20% 47-63 Hz Ambient temperature -20 to +45 °C Size: FSB Degree of protection IP20 / UL open type Paint finish 3C3 With Basic Operator Panel Without IO expansion Fieldbus integrated: PROFINET PN. Ethernet IP
Square D (Schneider Electric) LC1D128F7 TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, D-Line Standard, Series: LC1D, 110/690 VAC, 300 VDC Coil, 25 A Maximum Load Current, 7.5/7.7 VA Coil, 4 Pole, 25 to 400 Hz Frequency, 1.56 W Wattage, Non-Reversing Contact, 2NO-2NC Contact Configuration, 1NO-1NC Auxiliary Contacts, 25/60 A at 600 VAC, 10/60 A at 600 VAC Contact, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp Connection, 45/85/92 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-40 to. Additional Description: SQD -LC1D128F7 CONTACTOR 600VAC 12AMP IEC +OPTIONS +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 25A resistive, 4 pole, 2 NO and 2 NC, 110VAC 50/60Hz coil, open style.