Descriptions of Schneider Electric LC1D115G7 provided by its distributors.
IM08-02BPS-ZT1 INDUCTIVE SENSOR, M8, 2MM RANGE FLUSH, PNP NO, M8 3 PIN CONNECTOR
Contactor, 3Pst-No, 120Vac, Din Rail; Load Current Inductive:115A; Relay Mounting:Din Rail; Operating Voltage:1Kv; Contact Configuration:3Pst-No; No. Of Poles:3 Pole; Switching Power Ac3:100Hp; Switching Current Ac1:200A Rohs Compliant: Yes |Schneider Electric LC1D115G7
Square D (Schneider Electric) LC1D115G7 TeSys D IEC Contactor. Schneider Electric TeSys IEC Contactor, D-Line, 120 VAC Coil, 115 A Maximum Load Current, 280 to 350 VA Inrush, 2 to 18 VA Hold-In Coil, 3 Pole, 50/60 Hz Frequency, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, Power Factor: 0.8 Inrush, 0.3 Hold-In, Screw Clamp Connection, Screw Clamp Terminal, IP2X Enclosure, 8000000 Cycles Operating Cycles, -5 to 60 deg C Operating, Plate/Rail Mounting, 158 mm H x 120 mm W x 136 mm D Dimensions. Additional Description: SQD -LC1D115G7 CONTACTOR 600VAC 115AMP IEC +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 115A, 75HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 120VAC 50/60Hz coil, open.