Descriptions of Schneider Electric LC1D09U7 provided by its distributors.
CONTACTOR, 3PST-NO, 240VAC, DIN RAIL; Load Current Inductive: 9A; Relay Mounting: DIN Rail; Operating Voltage: 690VAC; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 7.5hp; Switching Current AC1: 25A
Square D (Schneider Electric) LC1D09U7 TeSys D IEC Contactor. Schneider Electric Square D TeSys D IEC Contactor, Direct On-Line Standard, Series: LC1D, 240/690 VAC, 300 VDC Coil, 9/25 A Maximum Load Current, 7.5/7.7 VA Coil, 3 Pole, 50/60 Hz Frequency, 0.2/1.56 W Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 25/60 A at 600 VAC, 10/60 A at 600 VAC Contact, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp Connection, 45/77/86 mm Size, Screw Clamp Terminal, IP2X Enclosure, 3600 cycles/hr Operating Cycles, -5 to 60/-. Additional Description: SQD -LC1D09U7 CONTACTOR 600VAC 9AMP IEC +OPTIONS. Catalog Description: IEC contactor, TeSys Deca, nonreversing, 9A, 5HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 240VAC 50/60Hz coil, open style.