IEC Contactor; Coil Voltage VAC Nom:230V; No. of Poles:3; Contacts:3PST-NO; Contact Voltage AC Max:600V; Contact Current AC Max:20A; Relay Mounting:DIN Rail; Height:77mm; Width:45mm; Depth:86mm; Relay Terminals:Screw Clamp ;RoHS Compliant: Yes
SINAMICS G120X Rated power: 18.5 kW At 110% 60s. 100% 240 s Radio interference suppression filter for category C2 380-480 V 3 AC +10/-20% 47-63 Hz Ambient temperature -20 to +45 °C Size: FSD Degree of protection IP20 / UL open type Paint finish 3C3 Without operator panel Without IO expansion Fieldbus integrated: PROFINET PN. Ethernet IP
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 7.5 / Switching Power - AC kW = 4 / Switching Current - AC A = 9 / Switching Voltage - AC V = 440 / Coil Voltage - AC V = 230 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = LC1D
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:
SCHNEIDER
Schneider Electric-Legacy Relays
SCHNEIDER ELECTRIC / SAREL
Schneider Electric/Legacy Relay
SE Relays
SCHNEIDER ELECTRIC USA INC
Schneider Electric GmbH
SCHNEIDOR ELECTRIC
SCHNEIDER ELECTRIC BV
Schneider Electric Relays
SCHNEID
Schneider Electric/Square D
SCHNEIDER- TELEMACANIQUE
SCHNEIDER ELCTRIC/MAGNECRAFT
Schneider - APC
Schneider Electric / Magnecraft
Schneider - Partner Retail
Schneider - Clipsal
SCHNEIDER-SQUARE D
Schneider - Partner Projects
SCHNEIDER ELECTRIC IT USA INC
SCHNEIDER – Pro-face
Schneider - Industry
Schneider Electric Thorsman (Schneider Electric)
SCHNEIDER ELECTRIC INDUSTRIAL
Part Number Aliases
This part may be known by these alternate part numbers: