Schneider Electric LC1D09M7

Telemecanique LC1D09M7 Contactor 3 pole NO contactor, 9A - 220Vac coil
$ 95.985
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D09M7.

Newark

Datasheet7 pages9 years ago

element14 APAC

element14

Amar Radio Corporation

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+12.10%

CAD Models

Download Schneider Electric LC1D09M7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Schneider Electric LC1D09M7 provided by its distributors.

Telemecanique LC1D09M7 Contactor 3 pole NO contactor, 9A - 220Vac coil
Auxiliary Contactor; Coil Voltage VAC Nom:220V; Horsepower:1.5hp; Load Current Inductive:9A; Load Current Resistive:20A; Mounting Type:Panel; Coil Voltage AC Max:220V ;RoHS Compliant: Yes
CONTACTOR, 3PST-NO, 220VAC, DIN RAIL; Load Current Inductive: 9A; Relay Mounting: DIN Rail; Operating Voltage: 690VAC; Contact Configuration: 3PST-NO; No. of Poles: 3 Pole; Switching Power AC3: 7.5hp; Switching Current AC1: 25A
SINAMICS G120X Rated power: 11 kW At 110% 60s. 100% 240 s Radio interference suppression filter for category C2 380-480 V 3 AC +10/-20% 47-63 Hz Ambient temperature -20 to +45 °C Size: FSC Degree of protection IP20 / UL open type Paint finish 3C3 Without operator panel Without IO expansion Fieldbus integrated: PROFINET PN. Ethernet IP

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1D09-M7
  • LC1D09M7.