SINAMICS G120X Rated power: 5.5 kW At 110% 60s. 100% 240 s Radio interference suppression filter for category C2 380-480 V 3 AC +10/-20% 47-63 Hz Ambient temperature -20 to +45 °C Size: FSB Degree of protection IP20 / UL open type Paint finish 3C3 Without operator panel Without IO expansion Fieldbus integrated: PROFINET PN. Ethernet IP
Schneider Electric TeSys D IEC Contactor, LC1D, 12 VDC Coil, 25 A Maximum Load Current, 7-1/2 hp Coil, 3 Pole, 50/60 Hz Frequency, 1.56/0.2 W Wattage, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 9 A at 440 V AC Contact, Screw Clamp Connection, Screw Clamp Terminal, Open Enclosure, 30000000 Cycles Operating Cycles, -4 to 140 deg F Operating, DIN Rail/Plate Mounting, 1.77 in W x 3.39 in D x 3.03 in H Dimensions
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: