Schneider Electric LC1D09JD

Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 12 VDC, screw connection, LC1D09JD
$ 135.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Schneider Electric LC1D09JD.

RS (Formerly Allied Electronics)

Datasheet4 pages0 years ago
Datasheet4 pages6 years ago
Datasheet3 pages0 years ago

Burklin Elektronik

Inventory History

3 month trend:
+0.50%

Supply Chain

Country of OriginIndonesia
Introduction Date2019-05-24
Lifecycle StatusProduction (Last Updated: 3 months ago)

Descriptions

Descriptions of Schneider Electric LC1D09JD provided by its distributors.

Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 12 VDC, screw connection, LC1D09JD
SINAMICS G120X Rated power: 4 kW At 110% 60s. 100% 240 s Unfiltered 380-480 V 3 AC +10/-20% 47-63 Hz Ambient temperature -20 to +45 °C Size: FSB Degree of protection IP20 / UL open type Paint finish 3C3 Without operator panel Without IO expansion Fieldbus integrated: PROFINET PN. Ethernet IP
Square D TeSys D IEC Contactor, Series: LC1D, 12 VDC Coil, 9 A Maximum Load Current, 7.5 hp Coil, 3 Pole, 50/60 Hz Frequency, 1.56/0.2 W Wattage, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, 9 A at 440 V AC Contact, Screw Clamp Terminal, Open Enclosure, 30000000 Cycles Operating Cycles, -4 to 140 deg F Operating, Plate/Rail Mounting, 3.03 in H x 1.77 in W x 3.39 in D Dimensions

Manufacturer Aliases

Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names:

  • SCHNEIDER
  • Schneider Electric-Legacy Relays
  • SCHNEIDER ELECTRIC / SAREL
  • Schneider Electric/Legacy Relay
  • SE Relays
  • SCHNEIDER ELECTRIC USA INC
  • Schneider Electric GmbH
  • SCHNEIDOR ELECTRIC
  • SCHNEIDER ELECTRIC BV
  • Schneider Electric Relays
  • SCHNEID
  • Schneider Electric/Square D
  • SCHNEIDER- TELEMACANIQUE
  • SCHNEIDER ELCTRIC/MAGNECRAFT
  • Schneider - APC
  • Schneider Electric / Magnecraft
  • Schneider - Partner Retail
  • Schneider - Clipsal
  • SCHNEIDER-SQUARE D
  • Schneider - Partner Projects
  • SCHNEIDER ELECTRIC IT USA INC
  • SCHNEIDER – Pro-face
  • Schneider - Industry
  • Schneider Electric Thorsman (Schneider Electric)
  • SCHNEIDER ELECTRIC INDUSTRIAL

Part Number Aliases

This part may be known by these alternate part numbers:

  • LC1 D09JD