Descriptions of Schneider Electric LC1D09G7 provided by its distributors.
Power contactor, 3 pole, 9 A, 400 V, 3 Form A (N/O), coil 120 VAC, screw connection, LC1D09G7
Square D (Schneider Electric) LC1D09G7 TeSys D IEC Contactor. Schneider Electric TeSys IEC Contactor, D-Line, 120 VAC Coil, 9 A Maximum Load Current, 70 VA Inrush, 7.5/7 VA Hold-In Coil, 3 Pole, 50/60 Hz Frequency, 4 kW Wattage, Non-Reversing Contact, 3NO Contact Configuration, 1NO-1NC Auxiliary Contacts, Power Factor: 0.75 Inrush, 0.3 Hold-In, Screw Clamp Connection, Screw Clamp Terminal, IP2X Enclosure, 15000000 Cycles Operating Cycles, -5 to 60 deg C Operating, Plate/Rail Mounting, 77 mm H x 45 mm W x 86 mm D Dimensions. Additional Description: SQD -LC1D09G7 CONTACTOR 600VAC 9AMP IEC +OPTIONS 1 NO, 1 NC AUX, 120V COIL. Catalog Description: IEC contactor, TeSys D, nonreversing, 9A, 5HP at 480VAC, up to 100kA SCCR, 3 phase, 3 NO, 120VAC 50/60Hz coil, open style.