SINAMICS G120X Rated power: 0.75 kW At 110% 60s. 100% 240 s Radio interference suppression filter for category C2 380-480 V 3 AC +10/-20% 47-63 Hz Ambient temperature -20 to +45 °C Size: FSA Degree of protection IP20 / UL open type Paint finish 3C3 Without operator panel Without IO expansion Fieldbus integrated: PROFINET PN. Ethernet IP
Contact Configuration = 3NO / Auxiliary Contact Configuration = 1NO / Auxiliary Contact Configuration = 1NC / Poles = 3 / HP Rating = 7.5 / Switching Power - AC kW = 4 / Switching Current - AC A = 9 / Switching Voltage - AC V = 440 / Coil Voltage - AC V = 48 / Protection Rating = IP20 / Termination Type = Screw Terminal / Mounting Type = DIN Rail Mount / Series = LC1D
Schneider Electric has several brands around the world that distributors may use as alternate names. Schneider Electric may also be known as the following names: